
LM258AWDT | |
|---|---|
DigiKey Part Number | 497-16267-2-ND - Tape & Reel (TR) 497-16267-1-ND - Cut Tape (CT) 497-16267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AWDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AWDT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | kr.30.81000 | Similar |
| LM258DR2G | onsemi | 21.246 | LM258DR2GOSCT-ND | kr.1.71000 | Similar |
| LM2904M/NOPB | Texas Instruments | 3.710 | LM2904MNS/NOPB-ND | kr.7.35000 | Similar |
| LM2904VDR2G | onsemi | 16.340 | LM2904VDR2GOSCT-ND | kr.1.71000 | Similar |
| LM358ADR2G | onsemi | 9.913 | LM358ADR2GOSCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.00200 | kr.50.02 |
| 25 | kr.4.51920 | kr.112.98 |
| 100 | kr.3.98720 | kr.398.72 |
| 250 | kr.3.73300 | kr.933.25 |
| 500 | kr.3.57982 | kr.1,789.91 |
| 1.000 | kr.3.49112 | kr.3,491.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04308 | kr.2,607.70 |
| 5.000 | kr.1.01216 | kr.5,060.80 |
| 7.500 | kr.0.99667 | kr.7,475.02 |
| 12.500 | kr.0.97950 | kr.12,243.75 |
| 17.500 | kr.0.96947 | kr.16,965.73 |
| 25.000 | kr.0.95982 | kr.23,995.50 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

