



0002065103 | |
|---|---|
DigiKey Part Number | WM1008-ND |
Manufacturer | |
Manufacturer Product Number | 0002065103 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002065103 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.91920 | kr.147.98 |
| 50 | kr.5.63500 | kr.281.75 |
| 100 | kr.5.36620 | kr.536.62 |
| 250 | kr.5.02964 | kr.1,257.41 |
| 500 | kr.4.78948 | kr.2,394.74 |
| 1.000 | kr.4.56081 | kr.4,560.81 |
| 2.500 | kr.4.27529 | kr.10,688.23 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |
























